Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGLR65R140D2XUMA1Copy
Newark Part No.20AM0170
Product RangeCoolGaN G5 Series
Your Part Number
4,809 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $2.630 |
| 25+ | $2.370 |
| 50+ | $2.100 |
| 100+ | $1.830 |
| 250+ | $1.670 |
| 500+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLR65R140D2XUMA1Copy
Newark Part No.20AM0170
Product RangeCoolGaN G5 Series
Drain Source Voltage Vds650V
Continuous Drain Current Id13A
Drain Source On State Resistance0.17ohm
Typical Gate Charge1.8nC
Transistor Case StyleTSON
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN G5 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.17ohm
Transistor Case Style
TSON
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
13A
Typical Gate Charge
1.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN G5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
