Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IGK120B041SXTSA1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN7879 |
| Product Range | CoolGaN BDS Series |
| Your Part Number |
3,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.878 |
| 100+ | $0.609 |
| 500+ | $0.493 |
| 1000+ | $0.483 |
| 2500+ | $0.473 |
| 10000+ | $0.463 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IGK120B041SXTSA1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 12AN7879 |
| Product Range | CoolGaN BDS Series |
| Drain Source Voltage Vds | - |
| Continuous Drain Current Id | 30A |
| Drain Source On State Resistance | - |
| Typical Gate Charge | 4.4nC |
| Transistor Case Style | UFWLB |
| Transistor Mounting | Surface Mount |
| No. of Pins | 12Pins |
| Product Range | CoolGaN BDS Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Drain Source Voltage Vds | - |
|---|---|
| Drain Source On State Resistance | - |
| Transistor Case Style | UFWLB |
| No. of Pins | 12Pins |
| Qualification | - |
| Continuous Drain Current Id | 30A |
|---|---|
| Typical Gate Charge | 4.4nC |
| Transistor Mounting | Surface Mount |
| Product Range | CoolGaN BDS Series |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
