Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGI60L1414B1MXUMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel91AM9931RL
Cut Tape91AM9931
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.280 | $8.28 |
| Total Price | $8.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.280 |
| 50+ | $5.700 |
| 100+ | $4.250 |
| 250+ | $4.220 |
| 500+ | $4.190 |
| 1000+ | $4.110 |
| 2500+ | $4.020 |
| 5000+ | $3.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGI60L1414B1MXUMA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel91AM9931RL
Cut Tape91AM9931
Input Voltage Min-
Input Voltage Max-
Output Current-
Output Voltage Min-
Output Voltage Max600V
DC / DC Converter IC CaseTFLGA-EP
No. of Pins27Pins
Switching Frequency Max-
Product Range-
IC Generic NumberIGI60L1414B1M
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
-
Output Current
-
Output Voltage Max
600V
No. of Pins
27Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
-
Output Voltage Min
-
DC / DC Converter IC Case
TFLGA-EP
Switching Frequency Max
-
IC Generic Number
IGI60L1414B1M
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
