Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIGI60L1111B1MXUMA1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN7876
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.650 |
| 50+ | $4.740 |
| 100+ | $4.320 |
| 250+ | $4.120 |
| 500+ | $4.000 |
| 1000+ | $3.900 |
| 2500+ | $3.820 |
| 5000+ | $3.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGI60L1111B1MXUMA1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AN7876
Input Voltage Min10V
Input Voltage Max20V
Output Current7.4A
Output Voltage Min-
Output Voltage Max600V
DC / DC Converter IC CaseTFLGA-EP
No. of Pins27Pins
Switching Frequency Max-
Product Range-
IC Generic NumberIGI60L1111B1M
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
10V
Output Current
7.4A
Output Voltage Max
600V
No. of Pins
27Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Max
20V
Output Voltage Min
-
DC / DC Converter IC Case
TFLGA-EP
Switching Frequency Max
-
IC Generic Number
IGI60L1111B1M
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
