Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON IFS100B12N3E4PB11BPSA1 IGBT Module, Six Pack [Full Bridge], 150 A, 2.1 V, 515 W, 150 °C, Module](https://www.newark.com/productimages/standard/en_US/29AM8482-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoIFS100B12N3E4PB11BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM8482
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.590 |
| 5+ | $102.660 |
| 12+ | $90.730 |
| 30+ | $88.920 |
| 54+ | $87.100 |
| 102+ | $85.290 |
Price for:Each
Minimum: 1
Multiple: 1
$114.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIFS100B12N3E4PB11BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.29AM8482
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current150A
Collector Emitter Saturation Voltage2.1V
Power Dissipation515W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
2.1V
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
-
Continuous Collector Current
150A
Power Dissipation
515W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
