Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5QR1680AGXUMA1Copy
Newark Part No.93AC7052
Product RangeCoolSET
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max300VAC
Input Voltage AC Max300V
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins12Pins
Power Rating Max27W
Power Rating27W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency1MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeCoolSET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
300VAC
AC / DC Converter Case Style
SOIC
No. of Pins
12Pins
Power Rating
27W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage AC Min
85V
Input Voltage AC Max
300V
IC Case / Package
SOIC
Power Rating Max
27W
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
CoolSET
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

