Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoICE5GR1680AG1XUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel49AM4454RL
Cut Tape49AM4454
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $1.130 |
| 100+ | $1.000 |
| 250+ | $0.945 |
| 500+ | $0.910 |
| 1000+ | $0.880 |
| 2500+ | $0.862 |
| 5000+ | $0.845 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoICE5GR1680AG1XUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel49AM4454RL
Cut Tape49AM4454
Input Voltage Min9.4V
Input Voltage Max32V
IC Case / PackageSOIC
No. of Pins12Pins
Power Rating Max27W
TopologyFlyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating800V
Power Switch Current Rating-
Switching Frequency125kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
9.4V
IC Case / Package
SOIC
Power Rating Max
27W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Input Voltage Max
32V
No. of Pins
12Pins
Topology
Flyback
Power Switch Voltage Rating
800V
Switching Frequency
125kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
