Print Page
2,913 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.320 | $1.32 |
| Total Price | $1.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.829 |
| 100+ | $0.546 |
| 500+ | $0.425 |
| 1000+ | $0.417 |
| 2500+ | $0.408 |
| 10000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IAUZ20N08S5L300ATMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel91AH7604RL Cut Tape91AH7604 |
| Product Range | OptiMOS 5 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 80V |
| Continuous Drain Current Id | 20A |
| Drain Source On State Resistance | 0.0224ohm |
| On Resistance Rds(on) | 0.0224ohm |
| Transistor Case Style | TSDSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation | 30W |
| Power Dissipation Pd | 30W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 5 |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 80V |
| Drain Source On State Resistance | 0.0224ohm |
| Transistor Case Style | TSDSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 30W |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 5 |
| Automotive Qualification Standard | AEC-Q101 |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 20A |
| On Resistance Rds(on) | 0.0224ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation Pd | 30W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

