Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUTN06S5N008ATMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK6109RL
Cut Tape78AK6109
Product RangeOptiMOS 5 Series
Your Part Number
2,000 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.990 | $7.99 |
| Total Price | $7.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 50+ | $4.690 |
| 100+ | $4.380 |
| 250+ | $4.260 |
| 500+ | $4.140 |
| 1000+ | $4.060 |
| 2500+ | $3.970 |
| 5000+ | $3.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUTN06S5N008ATMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AK6109RL
Cut Tape78AK6109
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id510A
Drain Source On State Resistance650µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation358W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
510A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
358W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
650µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
