Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUMN10S5N017GAUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel20AM2339RL
Cut Tape20AM2339
Product RangeOptiMOS 5 Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.190 | $7.19 |
| Total Price | $7.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 50+ | $4.190 |
| 100+ | $3.900 |
| 250+ | $3.780 |
| 500+ | $3.660 |
| 1000+ | $3.550 |
| 2500+ | $3.500 |
| 5000+ | $3.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUMN10S5N017GAUMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel20AM2339RL
Cut Tape20AM2339
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id200A
Drain Source On State Resistance1700µohm
Transistor Case StyleHSOG
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation307W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
200A
Transistor Case Style
HSOG
Rds(on) Test Voltage
10V
Power Dissipation
307W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
4Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
