Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIAUCN10S7L180ATMA1
Newark Part No.
Re-Reel20AM6481
Cut Tape20AM6481
Product RangeOptiMOS 7 Series
Your Part Number
4,721 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.28 |
| 10+ | $1.50 |
| 25+ | $1.35 |
| 50+ | $1.20 |
| 100+ | $1.05 |
| 250+ | $0.96 |
| 500+ | $0.86 |
| 1000+ | $0.80 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUCN10S7L180ATMA1
Newark Part No.
Re-Reel20AM6481
Cut Tape20AM6481
Product RangeOptiMOS 7 Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id39A
Drain Source On State Resistance0.018ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation58W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
39A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
58W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability