Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUCN08S7L110ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel20AM6480RL
Cut Tape20AM6480
Product RangeOptiMOS 7 Series
Your Part Number
1,040 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.730 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 50+ | $1.150 |
| 100+ | $0.815 |
| 250+ | $0.743 |
| 500+ | $0.671 |
| 1000+ | $0.586 |
| 2500+ | $0.568 |
| 5000+ | $0.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUCN08S7L110ATMA1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel20AM6480RL
Cut Tape20AM6480
Product RangeOptiMOS 7 Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id40A
Drain Source On State Resistance0.011ohm
Transistor Case StyleTDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation58W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 7 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
40A
Transistor Case Style
TDSON
Rds(on) Test Voltage
10V
Power Dissipation
58W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
OptiMOS 7 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
