Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IAUCN04S7N056DATMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel14AM4367RL Cut Tape14AM4367 |
| Product Range | OptiMOS Series |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.170 |
| 100+ | $0.787 |
| 500+ | $0.621 |
| 1000+ | $0.609 |
| 2500+ | $0.596 |
| 10000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IAUCN04S7N056DATMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Re-Reel14AM4367RL Cut Tape14AM4367 |
| Product Range | OptiMOS Series |
| Channel Type | N Channel |
| Drain Source Voltage Vds N Channel | 40V |
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id N Channel | 60A |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance N Channel | 5590µohm |
| Drain Source On State Resistance P Channel | - |
| Transistor Case Style | TDSON |
| No. of Pins | 8Pins |
| Power Dissipation N Channel | 41W |
| Power Dissipation P Channel | - |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds P Channel | - |
| Continuous Drain Current Id P Channel | - |
| Drain Source On State Resistance P Channel | - |
| No. of Pins | 8Pins |
| Power Dissipation P Channel | - |
| Product Range | OptiMOS Series |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds N Channel | 40V |
|---|---|
| Continuous Drain Current Id N Channel | 60A |
| Drain Source On State Resistance N Channel | 5590µohm |
| Transistor Case Style | TDSON |
| Power Dissipation N Channel | 41W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
