Print Page
Image is for illustrative purposes only. Please refer to product description.

11,931 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.590 | $7.95 |
| Total Price | $7.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.590 |
| 10+ | $1.010 |
| 15+ | $0.924 |
| 25+ | $0.838 |
| 50+ | $0.752 |
| 125+ | $0.669 |
| 250+ | $0.656 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.528 |
| 10000+ | $0.508 |
| 15000+ | $0.488 |
| 25000+ | $0.478 |
| 50000+ | $0.468 |
| 125000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IAUC100N04S6L025ATMA1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | Full Reel86AK5128 Re-Reel69AH0232RL Cut Tape69AH0232 |
| Product Range | OptiMOS 6 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | 100A |
| Drain Source On State Resistance | 0.00256ohm |
| On Resistance Rds(on) | 0.00206ohm |
| Transistor Case Style | TDSON |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation Pd | 62W |
| Power Dissipation | 62W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS 6 |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 40V |
| Drain Source On State Resistance | 0.00256ohm |
| Transistor Case Style | TDSON |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 62W |
| No. of Pins | 8Pins |
| Product Range | OptiMOS 6 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 100A |
| On Resistance Rds(on) | 0.00206ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.6V |
| Power Dissipation | 62W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
