Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIAUA180N10S5N029AUMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AK1592RL
Cut Tape82AK1592
Product RangeOptiMOS-5 Series
Your Part Number
1,936 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.800 | $4.80 |
| Total Price | $4.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 50+ | $2.710 |
| 100+ | $2.510 |
| 250+ | $2.350 |
| 500+ | $2.190 |
| 1000+ | $2.150 |
| 2500+ | $2.100 |
| 5000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIAUA180N10S5N029AUMA1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AK1592RL
Cut Tape82AK1592
Product RangeOptiMOS-5 Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
Drain Source On State Resistance2300µohm
Transistor Case StyleHSOF-5-4
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation221W
No. of Pins5Pins
Operating Temperature Max175°C
Product RangeOptiMOS-5 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Case Style
HSOF-5-4
Rds(on) Test Voltage
10V
Power Dissipation
221W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
5Pins
Product Range
OptiMOS-5 Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
