Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoGS66506TMRXUSA1
Newark Part No.
Re-Reel42AM5360
Cut Tape42AM5360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.50 |
| 10+ | $11.66 |
| 25+ | $11.35 |
| 50+ | $11.03 |
| 100+ | $10.71 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS66506TMRXUSA1
Newark Part No.
Re-Reel42AM5360
Cut Tape42AM5360
Drain Source Voltage Vds650V
Continuous Drain Current Id22.5A
Drain Source On State Resistance0.09ohm
Typical Gate Charge4.5nC
Transistor Case StyleGaNPX
Transistor MountingSurface Mount
No. of Pins4Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.09ohm
Transistor Case Style
GaNPX
No. of Pins
4Pins
Qualification
-
Continuous Drain Current Id
22.5A
Typical Gate Charge
4.5nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability