Print Page
Image is for illustrative purposes only. Please refer to product description.

2,998 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.480 |
| 25+ | $5.030 |
| 50+ | $4.550 |
| 100+ | $3.960 |
| 250+ | $3.130 |
| 500+ | $2.980 |
| 1000+ | $2.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoGS0650146LRTRXUMA1
Newark Part No.42AM5338
Drain Source Voltage Vds700V
Continuous Drain Current Id15.2A
Drain Source On State Resistance0.138ohm
Typical Gate Charge2.7nC
Transistor Case StylePDFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.138ohm
Transistor Case Style
PDFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
15.2A
Typical Gate Charge
2.7nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
