Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS800R07A2E3B31BOSA1
Newark Part No.13AC8762
Product RangeHybridPACK 2 Series
Also Known AsFS800R07A2E3_B31, SP001064622
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS800R07A2E3B31BOSA1
Newark Part No.13AC8762
Product RangeHybridPACK 2 Series
Also Known AsFS800R07A2E3_B31, SP001064622
Technical Datasheet
Transistor PolarityN Channel
IGBT Configuration-
DC Collector Current700A
Continuous Collector Current700A
Collector Emitter Saturation Voltage Vce(on)1.3V
Collector Emitter Saturation Voltage1.3V
Power Dissipation Pd1.55kW
Power Dissipation1.55kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo650V
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeHybridPACK 2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Transistor Polarity
N Channel
DC Collector Current
700A
Collector Emitter Saturation Voltage Vce(on)
1.3V
Power Dissipation Pd
1.55kW
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
HybridPACK 2 Series
IGBT Configuration
-
Continuous Collector Current
700A
Collector Emitter Saturation Voltage
1.3V
Power Dissipation
1.55kW
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate