Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS45MR12W1M1B11BOMA1Copy
Newark Part No.93AC7024
Product RangeEasyPACK CoolsiC Series
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS45MR12W1M1B11BOMA1Copy
Newark Part No.93AC7024
Product RangeEasyPACK CoolsiC Series
Technical Datasheet
MOSFET Module ConfigurationFull Bridge
Transistor PolaritySix N Channel
Channel TypeSix N Channel
Continuous Drain Current Id25A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleModule
Power Dissipation Pd20mW
No. of Pins-
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max4.5V
Power Dissipation20mW
Operating Temperature Max150°C
Product RangeEasyPACK CoolsiC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
MOSFET Module Configuration
Full Bridge
Channel Type
Six N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.045ohm
Power Dissipation Pd
20mW
Rds(on) Test Voltage
15V
Power Dissipation
20mW
Product Range
EasyPACK CoolsiC Series
Transistor Polarity
Six N Channel
Continuous Drain Current Id
25A
On Resistance Rds(on)
0.045ohm
Transistor Case Style
Module
No. of Pins
-
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
