Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS10R06VE3B2BOMA1Copy
Newark Part No.49AC0223
Product RangeEconoPACK
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current16A
DC Collector Current16A
Collector Emitter Saturation Voltage1.55V
Collector Emitter Saturation Voltage Vce(on)1.55V
Power Dissipation50W
Power Dissipation Pd50W
Operating Temperature Max150°C
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPACK
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
16A
Collector Emitter Saturation Voltage Vce(on)
1.55V
Power Dissipation Pd
50W
Junction Temperature, Tj Max
150°C
IGBT Termination
Press Fit
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
16A
Collector Emitter Saturation Voltage
1.55V
Power Dissipation
50W
Operating Temperature Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage V(br)ceo
600V
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EconoPACK
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate

