Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFP35R12N2T7B11BPSA1
Newark Part No.68AJ1628
Product RangeTRENCHSTOP EconoPIM 2
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP35R12N2T7B11BPSA1
Newark Part No.68AJ1628
Product RangeTRENCHSTOP EconoPIM 2
IGBT ConfigurationPIM Three Phase Input Rectifier
DC Collector Current35A
Continuous Collector Current35A
Collector Emitter Saturation Voltage Vce(on)1.6V
Collector Emitter Saturation Voltage1.6V
Power Dissipation Pd-
Power Dissipation-
Junction Temperature, Tj Max175°C
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT7 - T7 [Trench Stop]
Transistor MountingPanel
Product RangeTRENCHSTOP EconoPIM 2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
IGBT Configuration
PIM Three Phase Input Rectifier
Continuous Collector Current
35A
Collector Emitter Saturation Voltage
1.6V
Power Dissipation
-
Operating Temperature Max
175°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
DC Collector Current
35A
Collector Emitter Saturation Voltage Vce(on)
1.6V
Power Dissipation Pd
-
Junction Temperature, Tj Max
175°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT7 - T7 [Trench Stop]
Product Range
TRENCHSTOP EconoPIM 2
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability