Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF900R12ME7BPSA1
Newark Part No.20AM2311
Product RangeEconoDUAL 3 Series
Your Part Number
20 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
19 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $196.730 |
| 5+ | $189.770 |
| 10+ | $182.810 |
Price for:Each
Minimum: 1
Multiple: 1
$196.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF900R12ME7BPSA1
Newark Part No.20AM2311
Product RangeEconoDUAL 3 Series
IGBT ConfigurationDual
Continuous Collector Current900A
Collector Emitter Saturation Voltage1.5V
Power Dissipation20mW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder Pin, Screw
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeEconoDUAL 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Solder Pin, Screw
IGBT Technology
IGBT 7 [Trench]
Product Range
EconoDUAL 3 Series
Continuous Collector Current
900A
Power Dissipation
20mW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate