Print Page
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.320 |
| 5+ | $201.990 |
| 10+ | $189.650 |
| 25+ | $185.860 |
Price for:Each
Minimum: 1
Multiple: 1
$214.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF800R12KE7DS8HPSA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.51AM7612
Product RangeC Series
IGBT ConfigurationHalf Bridge
Continuous Collector Current800A
Collector Emitter Saturation Voltage1.5V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 7 [Trench]
Product Range
C Series
Continuous Collector Current
800A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

