Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF5MR20KM1HSHPSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AM2050
Product Range62 mm C Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $282.200 |
| 5+ | $269.960 |
| 10+ | $257.720 |
| 25+ | $252.570 |
Price for:Each
Minimum: 1
Multiple: 1
$282.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF5MR20KM1HSHPSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AM2050
Product Range62 mm C Series
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id195A
Drain Source Voltage Vds2kV
Drain Source On State Resistance8000µohm
Transistor Case StyleModule
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product Range62 mm C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
195A
Drain Source On State Resistance
8000µohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
62 mm C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
