Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF450R45T3E4B5BPSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK4430
Product RangeXHP 3 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,470.000 |
| 5+ | $1,440.600 |
| 10+ | $1,411.200 |
| 25+ | $1,381.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF450R45T3E4B5BPSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83AK4430
Product RangeXHP 3 Series
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current450A
Collector Emitter Saturation Voltage2.35V
Power Dissipation1500kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max4.5kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeXHP 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
2.35V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
XHP 3 Series
Continuous Collector Current
450A
Power Dissipation
1500kW
Transistor Case Style
Module
Collector Emitter Voltage Max
4.5kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
