Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF300R12KT3HOSA1Copy
Newark Part No.13AC8648
Product Range62mm C
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current480A
DC Collector Current480A
Collector Emitter Saturation Voltage Vce(on)1.7V
Collector Emitter Saturation Voltage1.7V
Power Dissipation Pd1.45kW
Power Dissipation1.45kW
Junction Temperature, Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range62mm C
SVHCNo SVHC (25-Jun-2025)
Alternatives for FF300R12KT3HOSA1
1 Product Found
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
480A
Collector Emitter Saturation Voltage
1.7V
Power Dissipation
1.45kW
Operating Temperature Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Continuous Collector Current
480A
Collector Emitter Saturation Voltage Vce(on)
1.7V
Power Dissipation Pd
1.45kW
Junction Temperature, Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
62mm C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

