Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF200R06KE3HOSA1Copy
Newark Part No.49AC0217
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current260A
DC Collector Current260A
Collector Emitter Saturation Voltage1.45V
Collector Emitter Saturation Voltage Vce(on)1.45V
Power Dissipation680W
Power Dissipation Pd680W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Junction Temperature, Tj Max150°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
DC Collector Current
260A
Collector Emitter Saturation Voltage Vce(on)
1.45V
Power Dissipation Pd
680W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Continuous Collector Current
260A
Collector Emitter Saturation Voltage
1.45V
Power Dissipation
680W
Operating Temperature Max
150°C
Junction Temperature, Tj Max
150°C
IGBT Termination
Stud
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
