Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FF1MR12MM1HB11BPSA1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 22AM2116 |
| Product Range | EconoDUAL 3 Series |
| Your Part Number |
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $492.450 |
| 5+ | $489.700 |
| 10+ | $486.950 |
| 25+ | $477.210 |
Price for:Each
Minimum: 1
Multiple: 1
$492.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | FF1MR12MM1HB11BPSA1Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 22AM2116 |
| Product Range | EconoDUAL 3 Series |
| MOSFET Module Configuration | Half Bridge |
| Channel Type | Dual N Channel |
| Continuous Drain Current Id | 420A |
| Drain Source Voltage Vds | 1.2kV |
| Drain Source On State Resistance | 1910µohm |
| Transistor Case Style | Module |
| No. of Pins | 11Pins |
| Rds(on) Test Voltage | 18V |
| Gate Source Threshold Voltage Max | 5.15V |
| Power Dissipation | - |
| Operating Temperature Max | 175°C |
| Product Range | EconoDUAL 3 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| MOSFET Module Configuration | Half Bridge |
|---|---|
| Continuous Drain Current Id | 420A |
| Drain Source On State Resistance | 1910µohm |
| No. of Pins | 11Pins |
| Gate Source Threshold Voltage Max | 5.15V |
| Operating Temperature Max | 175°C |
| SVHC | No SVHC (04-Feb-2026) |
| Channel Type | Dual N Channel |
|---|---|
| Drain Source Voltage Vds | 1.2kV |
| Transistor Case Style | Module |
| Rds(on) Test Voltage | 18V |
| Power Dissipation | - |
| Product Range | EconoDUAL 3 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
