Print Page
FF1MR12KM1HHPSA1
Silicon Carbide MOSFET, Half Bridge, Dual N Channel, 390 A, 1.2 kV, 0.00147 ohm, Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF1MR12KM1HHPSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AK6020
Product Range62mm C Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $471.890 |
| 5+ | $466.170 |
| 10+ | $460.450 |
| 25+ | $451.240 |
Price for:Each
Minimum: 1
Multiple: 1
$471.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1MR12KM1HHPSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85AK6020
Product Range62mm C Series
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id390A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.00147ohm
Transistor Case StyleModule
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product Range62mm C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
390A
Drain Source On State Resistance
0.00147ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
62mm C Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
