Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF1400R23T2E7B5BPSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92AM0541
Product RangeXHP 2 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,458.940 |
| 5+ | $2,409.760 |
| 10+ | $2,360.580 |
| 25+ | $2,311.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2,458.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1400R23T2E7B5BPSA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.92AM0541
Product RangeXHP 2 Series
IGBT ConfigurationHalf Bridge
Continuous Collector Current1.15kA
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max2.3kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeXHP 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Half Bridge
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT 7 [Trench]
Product Range
XHP 2 Series
Continuous Collector Current
1.15kA
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
2.3kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
