Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF899MR07W1D7B11ABPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM3550
Product RangeEasyPACK CoolMOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.340 |
| 5+ | $43.930 |
| 10+ | $37.510 |
| 25+ | $36.940 |
| 50+ | $36.380 |
| 100+ | $35.810 |
| 250+ | $35.240 |
Price for:Each
Minimum: 1
Multiple: 1
$50.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF899MR07W1D7B11ABPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.48AM3550
Product RangeEasyPACK CoolMOS Series
Channel TypeN Channel
Continuous Drain Current Id12A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.119ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.45V
Power Dissipation-
Operating Temperature Max150°C
Product RangeEasyPACK CoolMOS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Rds(on) Test Voltage
10V
Power Dissipation
-
Product Range
EasyPACK CoolMOS Series
Continuous Drain Current Id
12A
Drain Source On State Resistance
0.119ohm
Gate Source Threshold Voltage Max
4.45V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
