Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF475R12KS4BPSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK2991
Product RangeEconoPACK 2 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.550 |
| 5+ | $89.720 |
| 10+ | $87.890 |
Price for:Each
Minimum: 1
Multiple: 1
$91.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF475R12KS4BPSA1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK2991
Product RangeEconoPACK 2 Series
IGBT ConfigurationFour Pack
Continuous Collector Current100A
Collector Emitter Saturation Voltage3.2V
Power Dissipation500W
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 2 Fast
Transistor MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Four Pack
Collector Emitter Saturation Voltage
3.2V
Operating Temperature Max
125°C
IGBT Termination
Solder
IGBT Technology
IGBT 2 Fast
Product Range
EconoPACK 2 Series
Continuous Collector Current
100A
Power Dissipation
500W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
