Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF3L500R12N3H7FB66BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AM2051
Product RangeEconoPACK 3 Series
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $384.980 |
| 5+ | $374.110 |
| 10+ | $363.240 |
| 25+ | $355.980 |
Price for:Each
Minimum: 1
Multiple: 1
$384.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L500R12N3H7FB66BPSA1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AM2051
Product RangeEconoPACK 3 Series
IGBT ConfigurationThree level Inverter
Continuous Collector Current255A
Collector Emitter Saturation Voltage1.69V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench]
Transistor MountingPanel
Product RangeEconoPACK 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.69V
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
IGBT 7 [Trench]
Product Range
EconoPACK 3 Series
Continuous Collector Current
255A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
