EVALAHNBDIGITALV01TOBO1
Evaluation Board, IM72D128V01, MEMS Microphone, Audiohub Nano, Microphone Flex Kit, Micro-USB Cable

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | EVALAHNBDIGITALV01TOBO1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 02AM8978 |
| Your Part Number |
13 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $203.660 |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | EVALAHNBDIGITALV01TOBO1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 02AM8978 |
| Board Type | Evaluation Board |
| IC / Module Used | - |
| Application Sub Type | MEMS Microphone |
| Kit Contents | Audiohub Nano Evaluation Board IM72D128V01, XENSIV MEMS Microphone Flex Kit, Micro-USB Cable |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
EVALAHNBDIGITALV01TOBO1 is a kit evaluating Infineon digital XENSIV™ MEMS microphones with the help of the Audiohub Nano Digital evaluation board. The kit includes an Infineon Audiohub Nano and four IM72D128 digital microphones on flex board. Up to two Infineon digital XENSIVTM MEMS microphones can be connected to the evaluation board in mono or stereo output. The evaluation board provides a USB audio interface to stream audio data from the microphone with any audio recording and editing software.
- Audio streaming over USB interface
- 48KHz sampling rate
- 24bit audio data (stereo)
- Mode switch for toggling between normal and low power mode with 4 pre-defined gain configurations
- LEDs indication for the configured gain level in normal mode and low power mode
- Volume unit meter display with on board LEDs
- Powered through Micro-USB
Contents
Infineon Audiohub Nano evaluation board, Infineon digital XENSIVTM MEMS microphone flex kit, Micro-USB cable.
Technical Specifications
| Board Type | Evaluation Board |
|---|---|
| Application Sub Type | MEMS Microphone |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | - |
|---|---|
| Kit Contents | Audiohub Nano Evaluation Board IM72D128V01, XENSIV MEMS Microphone Flex Kit, Micro-USB Cable |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
