Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDZ600N18KHPSA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.11AN2850
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $291.470 |
| 5+ | $284.000 |
| 10+ | $276.540 |
| 25+ | $269.070 |
Price for:Each
Minimum: 1
Multiple: 1
$291.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDZ600N18KHPSA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.11AN2850
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current600A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current25.8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
600A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25.8kA
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
