Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLF50281ELTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AH2254
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.690 |
Price for:Each
Minimum: 1
Multiple: 1
$59.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDEMOBOARDTLF50281ELTOBO1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AH2254
Silicon ManufacturerInfineon
Silicon Core NumberTLF50281EL
Kit Application TypePower Management - Voltage Regulator
Application Sub TypePWM Buck Converter
Kit ContentsDemonstration Board TLF50281EL
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
DEMOBOARDTLF50281ELTOBO1 is a demo board that enables users to test the performance of the TLF50281EL step down converter.
- Application board shall enable testing of the TLF50281EL
- 2.2MHz step-down regulator 500mA, low quiescent current
- Equipped with a TLF50281EL for 5V output voltage
- Board offers the possibility to modify the circuit
- Board shows a possible space efficient layout
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demonstration Board TLF50281EL
Automotive Qualification Standard
-
Silicon Core Number
TLF50281EL
Application Sub Type
PWM Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
