Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DEMOBOARDITS4040DTOBO1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 80AH9426 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.700 |
Price for:Each
Minimum: 1
Multiple: 1
$34.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | DEMOBOARDITS4040DTOBO1Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 80AH9426 |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | ITS4040D-EP-D |
| Kit Application Type | Power Management - Load Switch |
| Application Sub Type | High Side Power Switch |
| Kit Contents | Demo Board ITS4040D-EP-D |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
DEMOBOARDITS4040DTOBO1 is an ITS4040D demo board that can be used to easily evaluate the 2-channel PROFET™ Industrial ITS4040D.
- Fully equipped with peripheral components and corresponding connectors aside the ITS4040D
- Supply voltage range from 5V to 45V
Technical Specifications
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Power Management - Load Switch |
| Kit Contents | Demo Board ITS4040D-EP-D |
| SVHC | To Be Advised |
| Silicon Core Number | ITS4040D-EP-D |
|---|---|
| Application Sub Type | High Side Power Switch |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
