Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDDB6U85N16LHOSA1Copy
Newark Part No.13AC8425
Product Rangeeupec IsoPACK
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U85N16LHOSA1Copy
Newark Part No.13AC8425
Product Rangeeupec IsoPACK
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current100A
Forward Voltage Max1.44V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins6Pins
Operating Temperature Max150°C
Forward Surge Current650A
Diode MountingPanel
Product Rangeeupec IsoPACK
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.44V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (23-Jan-2024)
Average Forward Current
100A
Diode Module Configuration
Bridge
No. of Pins
6Pins
Forward Surge Current
650A
Product Range
eupec IsoPACK
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
