Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDD800N22KXPSA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AM8393
Your Part Number
3 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $355.860 |
| 5+ | $343.560 |
| 10+ | $331.250 |
| 25+ | $324.630 |
Price for:Each
Minimum: 1
Multiple: 1
$355.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD800N22KXPSA1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.29AM8393
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current802A
Forward Voltage Max1.35V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current25.8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
802A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
25.8kA
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
