Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYW88335L2CUBGTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel68AK4425RL
Cut Tape68AK4425
Your Part Number
4,933 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.960 | $11.96 |
| Total Price | $11.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 50+ | $10.090 |
| 100+ | $9.420 |
| 250+ | $9.030 |
| 500+ | $8.750 |
| 1000+ | $8.480 |
| 2500+ | $8.310 |
| 5000+ | $8.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW88335L2CUBGTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel68AK4425RL
Cut Tape68AK4425
RF Primary FunctionTransceiver
Supply Voltage Min1.8V
Supply Voltage Max3.3V
IC Case / PackageWLBGA
No. of Pins145Pins
Frequency Response RF Min-
Frequency Response RF Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
3.3V
No. of Pins
145Pins
Frequency Response RF Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.8V
IC Case / Package
WLBGA
Frequency Response RF Min
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
