Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,424.840 |
Product Information
Product Overview
CYTVII-B-E-176-SO is a 176-pin socketed evaluation board for the Traveo™ II body entry family. It supports basic functionalities like User Switch, User LED, and UART communication. Additional features are accessible through the Samtec board-to-board connector. Connectors include Micro USB for power and data transfer and a Samtec connector for the base board CYTVII-B-E-BB. It features programming interface (JTAG-20, MiniProg3, SWD, and IDC-20, Mictor trace port) to connect several programming tools such as IAR I-jet, Green Hills GHS, MiniProg.
- One Traveo II device mounted on a socket
- PMIC to generate the 5V and 3.3V output depending on the jumper J23 selection
- USB-UART interface for terminal logging
- One user switch (SW3) and one user LED (LED5) for standalone operation without the baseboard
- Measurement of device current on VDDA, VDDD, and VDDIO using jumpers
- Samtec connector interface (J21 and J22) for connecting to the baseboard CYTVII-B-E-BB
- Configurable SW and HW according to user
- Scalability by combined CYTVII-B-E-BB
- Reuse by sockets
Contents
Traveo II CPU Board CYTVII-B-E-176-SO REV.C, Type-B mini USB cable, 12V AC-DC universal power adapter, Quick start guide.
Technical Specifications
Infineon
Traveo II
Cortex-M0+, Cortex-M4F
Evaluation Board CYT2B78CABES
No SVHC (25-Jun-2025)
32bit
ARM
CYT2B78CABES
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate