Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD8225-97BZXITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN2352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 10+ | $7.850 |
| 25+ | $7.450 |
| 50+ | $6.700 |
| 100+ | $6.130 |
| 250+ | $5.490 |
| 500+ | $5.210 |
| 1000+ | $4.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD8225-97BZXITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN2352
USB IC TypeUSB Type-C Port Controller
Power RoleSink
Data RoleDRP
USB StandardUSB PD 3.1
No. of Ports2 Port
IC Case / PackageBGA
No. of Pins97Pins
IC MountingSurface Mount
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Port Controller
Data Role
DRP
No. of Ports
2 Port
No. of Pins
97Pins
Supply Voltage Min
2.8V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Power Role
Sink
USB Standard
USB PD 3.1
IC Case / Package
BGA
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
