Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD719540BFXSTXUMA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN6350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 10+ | $7.750 |
| 25+ | $7.340 |
| 50+ | $6.600 |
| 100+ | $6.050 |
| 250+ | $5.420 |
| 500+ | $5.150 |
| 1000+ | $4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD719540BFXSTXUMA1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.12AN6350
Power RoleSource
Data RoleDFP
USB StandardUSB PD 3.2
No. of Ports1 Port
IC Case / PackageWFLGA
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min4V
Supply Voltage Max24V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Power Delivery (PD) Controller with Buck-Boost Converter
Data Role
DFP
No. of Ports
1 Port
No. of Pins
40Pins
Supply Voltage Min
4V
Current lq
-
Operating Temperature Max
105°C
Qualification
AEC-Q100
Power Role
Source
USB Standard
USB PD 3.2
IC Case / Package
WFLGA
IC Mounting
Surface Mount
Supply Voltage Max
24V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
