Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD6227-96BZXITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5160
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $4.670 |
| 6000+ | $4.560 |
| 10000+ | $4.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$9,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD6227-96BZXITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5160
USB StandardUSB 3.0
Supply Voltage Min2.75V
Supply Voltage Max5.5V
Interface Case StyleBGA
IC Case / PackageBGA
No. of Pins96Pins
Data Rate1Mbps
No. of Ports2 Port
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.75V
Interface Case Style
BGA
No. of Pins
96Pins
No. of Ports
2 Port
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.0
Supply Voltage Max
5.5V
IC Case / Package
BGA
Data Rate
1Mbps
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
