Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD5235-96BZXICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5156
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.870 |
| 10+ | $3.710 |
| 25+ | $3.620 |
| 50+ | $3.460 |
| 100+ | $3.290 |
| 250+ | $2.950 |
| 500+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD5235-96BZXICopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5156
USB StandardUSB 3.1
Supply Voltage Min2.75V
Supply Voltage Max21.5V
Interface Case StyleBGA
IC Case / PackageBGA
No. of Pins96Pins
Data Rate1Mbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.75V
Interface Case Style
BGA
No. of Pins
96Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
USB Standard
USB 3.1
Supply Voltage Max
21.5V
IC Case / Package
BGA
Data Rate
1Mbps
No. of Ports
2 Port
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
