Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD5225-96BZXITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.750 |
| 6000+ | $3.580 |
| 10000+ | $3.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$7,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD5225-96BZXITCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5155
USB StandardUSB 3.1
Supply Voltage Min2.75V
Supply Voltage Max21.5V
IC Case / PackageBGA
Interface Case StyleBGA
No. of Pins96Pins
Data Rate1Mbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.75V
IC Case / Package
BGA
No. of Pins
96Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.1
Supply Voltage Max
21.5V
Interface Case Style
BGA
Data Rate
1Mbps
No. of Ports
2 Port
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
