Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $4.880 |
| 5000+ | $4.740 |
| 10000+ | $4.450 |
| 15000+ | $4.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$12,200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD5126-40LQXIT
Newark Part No.62AK5153
USB StandardUSB 3.0
Supply Voltage Min2.75V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
Interface Case StyleQFN-EP
No. of Pins40Pins
Data Rate1Mbps
No. of Ports1 Port
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Supply Voltage Min
2.75V
IC Case / Package
QFN-EP
No. of Pins
40Pins
No. of Ports
1 Port
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
USB 3.0
Supply Voltage Max
5.5V
Interface Case Style
QFN-EP
Data Rate
1Mbps
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability