Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD3172-24LQXQCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK1728
Product RangeEZ-PD CCG3PA-NFET
Your Part Number
4,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.620 |
| 100+ | $1.340 |
| 500+ | $1.200 |
| 1000+ | $1.110 |
| 2500+ | $1.040 |
| 5000+ | $0.981 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD3172-24LQXQCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.79AK1728
Product RangeEZ-PD CCG3PA-NFET
Power Role-
Data Role-
USB StandardUSB PD 2.0, 3.0
No. of Ports1 Port
IC Case / PackageQFN-EP
No. of Pins24Pins
IC MountingSurface Mount
Supply Voltage Min3.3V
Supply Voltage Max21.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeEZ-PD CCG3PA-NFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
1 Port
No. of Pins
24Pins
Supply Voltage Min
3.3V
Current lq
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Role
-
USB Standard
USB PD 2.0, 3.0
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Supply Voltage Max
21.5V
Operating Temperature Min
-40°C
Product Range
EZ-PD CCG3PA-NFET
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
