
Product Information
Product Overview
The CYBLE-014008-00 is a EZ-BLE PSoC module. The Cypress CYBLE-014008-00 is a fully certified and qualified module supporting Bluetooth Low Energy (BLE) wireless communication. The CYBLE-014008-00 is a turnkey solution and includes on-board crystal oscillators, trace antenna, passive components and Cypress PSoC BLE. The CYBLE-014008-00 offers maximum system integration with the intelligent analogue and programmable digital resources available on this module. In addition, the CYBLE-014008-00 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture.
- Bluetooth 4.1 single mode module
- 32bit processor (0.9 DMIPS/MHz) with single cycle 32bit multiply, operating at up to 48MHz
- 128KB flash memory, 16KB SRAM memory
- Programmable analogue 4 op amps, 12bit 1Msps SAR ADC, 1 LP comparators, 1 CapSense touch controller
- Programmable digital 4 universal digital blocks, 4 timer/counter/PWM, 2 serial communication block
- Watchdog timer with dedicated internal low-speed oscillator (ILO)
- Two pin SWD for programming
- 25 GPIOs configurable as open drain high/low, pull-up/pull-down, HI-Z analogue/digital or strong o/p
- Module size is 11mm × 11mm × 1.8mm (with shield), industrial temperature range from -40°C to +85°C
- Certified to FCC, CE MIC, KC and IC regulations
Applications
Communications & Networking
Technical Specifications
Bluetooth 4.1
-87 dBm
-40 °C to 85 °C
No SVHC (08-Jul-2021)
-
1.71 V to 5.5 V
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
