Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCY95F636KPMC-G-UNE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5280
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.060 |
| 10+ | $2.640 |
| 25+ | $2.320 |
| 50+ | $2.170 |
| 100+ | $1.880 |
| 250+ | $1.580 |
| 500+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY95F636KPMC-G-UNE2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.62AK5280
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Product RangeF2MC-8FX Family CY95630H Series Microcontrollers
Device CoreF2MC-8FX
Operating Frequency Max16.25MHz
Program Memory Size36KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's29I/O's
InterfacesI2C, UART
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesCY95630H
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
F2MC-8FX Family CY95630H Series Microcontrollers
Operating Frequency Max
16.25MHz
No. of Pins
32Pins
No. of I/O's
29I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
Device Core
F2MC-8FX
Program Memory Size
36KB
IC Case / Package
LQFP
Interfaces
I2C, UART
ADC Channels
8Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY95630H
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
